Part Details for TEESVA0J336K8R by TOKIN Corporation
Overview of TEESVA0J336K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVA0J336K8R
TEESVA0J336K8R CAD Models
TEESVA0J336K8R Part Data Attributes
|
TEESVA0J336K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVA0J336K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.002 mA | |
Length | 3.2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | E/SV | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TEESVA0J336K8R
This table gives cross-reference parts and alternative options found for TEESVA0J336K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVA0J336K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ336ATLSR600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TEESVA0J336K8R vs TCKOJ336ATLSR600 |
TPSA336K006K0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA0J336K8R vs TPSA336K006K0600 |
T494A336K006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TEESVA0J336K8R vs T494A336K006AH7280 |
293D336X96R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TEESVA0J336K8R vs 293D336X96R3A8T |
TAJA336K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1206, | Kyocera AVX Components | TEESVA0J336K8R vs TAJA336K006BNJV |
B45106A3369K108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA0J336K8R vs B45106A3369K108 |
XRCA45LR336K006AT | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 33uF, 1206, | PRO-AN Electronic Co Ltd | TEESVA0J336K8R vs XRCA45LR336K006AT |
TAJA336K006H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TEESVA0J336K8R vs TAJA336K006H |
F930J336KAAAJ6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1206 | Kyocera AVX Components | TEESVA0J336K8R vs F930J336KAAAJ6 |
LSR33/6AK600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, 1206, | Nemco Electronics Corporation | TEESVA0J336K8R vs LSR33/6AK600 |