TPZ1J102M1631M
Taicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF

Overview of TPZ1J102M1631M by Taicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for TPZ1J102M1631M by Taicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPZ1J102M1631M by Taicon Corporation

TPZ1J102M1631M
Taicon Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
ESR
43 mΩ
Length
31.5 mm
Manufacturer Series
PZ(63V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2670 mA
Series
PZ(63V)
Terminal Pitch
7.5 mm
Want to compare parts?
  1. TPZ1J102M1631M
    Taicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF
    VS

Alternate Parts for TPZ1J102M1631M

This table gives cross-reference parts and alternative options found for TPZ1J102M1631M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPZ1J102M1631M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJB-63V102MJ7#-S49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc TPZ1J102M1631M vs RJB-63V102MJ7#-S49
EKME630ETD102MLN3B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, United Chemi-Con Inc TPZ1J102M1631M vs EKME630ETD102MLN3B
RXW102M1JBK-1632S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Surge Components Inc TPZ1J102M1631M vs RXW102M1JBK-1632S
RJ3-63V102MJ7#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc TPZ1J102M1631M vs RJ3-63V102MJ7#-F
ECA1JFG102 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components TPZ1J102M1631M vs ECA1JFG102
RJ3-63V102MJ7# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED ELNA America Inc TPZ1J102M1631M vs RJ3-63V102MJ7#
LESRA1000M63CF316X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc TPZ1J102M1631M vs LESRA1000M63CF316X31.5
NRWA102M63V16X31.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp TPZ1J102M1631M vs NRWA102M63V16X31.5F3F
B41858C8108M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation TPZ1J102M1631M vs B41858C8108M009
LESRA1000M63TB216X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc TPZ1J102M1631M vs LESRA1000M63TB216X31.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPZ1J102M1631M by Taicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPZ1J102M1631M by Taicon Corporation

Select Manufacturer
Which Manufacturer of TPZ1J102M1631M would you like to use for your alert(s)?
  • Please alert me when TPZ1J102M1631M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPZ1J102M1631M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPZ1J102M1631M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPZ1J102M1631M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPZ1J102M1631M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPZ1J102M1631M by Taicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: