EKME630ETD102MLN3B
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF,

Overview of EKME630ETD102MLN3B by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKME630ETD102MLN3B by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKME630ETD102MLN3B by United Chemi-Con Inc

EKME630ETD102MLN3B
United Chemi-Con Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM
Length
31.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
EKME(63V)
Want to compare parts?
  1. EKME630ETD102MLN3B
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for EKME630ETD102MLN3B

This table gives cross-reference parts and alternative options found for EKME630ETD102MLN3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME630ETD102MLN3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPZ1J102M1631M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF Taicon Corporation EKME630ETD102MLN3B vs TPZ1J102M1631M
RJB-63V102MJ7#-S49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc EKME630ETD102MLN3B vs RJB-63V102MJ7#-S49
RXW102M1JBK-1632S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Surge Components Inc EKME630ETD102MLN3B vs RXW102M1JBK-1632S
RJ3-63V102MJ7#-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, ELNA America Inc EKME630ETD102MLN3B vs RJ3-63V102MJ7#-F
ECA1JFG102 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components EKME630ETD102MLN3B vs ECA1JFG102
RJ3-63V102MJ7# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED ELNA America Inc EKME630ETD102MLN3B vs RJ3-63V102MJ7#
LESRA1000M63CF316X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc EKME630ETD102MLN3B vs LESRA1000M63CF316X31.5
NRWA102M63V16X31.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp EKME630ETD102MLN3B vs NRWA102M63V16X31.5F3F
B41858C8108M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation EKME630ETD102MLN3B vs B41858C8108M009
LESRA1000M63TB216X31.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF IBS Electronics Inc EKME630ETD102MLN3B vs LESRA1000M63TB216X31.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKME630ETD102MLN3B by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKME630ETD102MLN3B by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of EKME630ETD102MLN3B would you like to use for your alert(s)?
  • Please alert me when EKME630ETD102MLN3B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKME630ETD102MLN3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKME630ETD102MLN3B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKME630ETD102MLN3B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKME630ETD102MLN3B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKME630ETD102MLN3B by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: