Part Details for TPV598 by Motorola Mobility LLC
Overview of TPV598 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPV598
TPV598 CAD Models
TPV598 Part Data Attributes:
|
TPV598
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TPV598
Motorola Mobility LLC
UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 27 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2000 MHz |
Alternate Parts for TPV598
This table gives cross-reference parts and alternative options found for TPV598. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPV598, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1448 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN | STMicroelectronics | TPV598 vs SD1448 |
BLW98 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | TPV598 vs BLW98 |
TVU004 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | TPV598 vs TVU004 |
BLW34 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-122A, 4 PIN, BIP RF Power | NXP Semiconductors | TPV598 vs BLW34 |
TPV598 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | TPV598 vs TPV598 |
BLX98 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | TPV598 vs BLX98 |
BLW34 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | TPV598 vs BLW34 |
933448550112 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC PACKAGE-2, BIP RF Power | NXP Semiconductors | TPV598 vs 933448550112 |
BLW98 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | TPV598 vs BLW98 |
TPV693 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TPV598 vs TPV693 |