Part Details for 2N6166 by Motorola Mobility LLC
Overview of 2N6166 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N6166
2N6166 CAD Models
2N6166 Part Data Attributes
|
2N6166
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6166
Motorola Mobility LLC
VHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 9 A | |
Collector-Base Capacitance-Max | 130 pF | |
Collector-Emitter Voltage-Max | 35 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 117 W | |
Power Gain-Min (Gp) | 4.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
Alternate Parts for 2N6166
This table gives cross-reference parts and alternative options found for 2N6166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLV11 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-123A, 4 PIN, BIP RF Power | NXP Semiconductors | 2N6166 vs BLV11 |
MRF226 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 145A-01, 4 PIN | Motorola Mobility LLC | 2N6166 vs MRF226 |
2N5641 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | 2N6166 vs 2N5641 |
MRF317 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.500 INCH, FM-6 | Advanced Semiconductor Inc | 2N6166 vs MRF317 |
2N6081 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | 2N6166 vs 2N6081 |
MRF316 | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | 2N6166 vs MRF316 |
BLY93C | RF Power Bipolar Transistor, Very High Frequency Band, Silicon, NPN, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | 2N6166 vs BLY93C |
2N5642 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.380 INCH, STUD PACKAGE-4 | STMicroelectronics | 2N6166 vs 2N5642 |
BLY88C | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-120A, 4 PIN, BIP RF Power | NXP Semiconductors | 2N6166 vs BLY88C |
SD1274 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.380 INCH, PLASTIC, M135, 4 PIN | STMicroelectronics | 2N6166 vs SD1274 |