Part Details for TPSV687K006H50 by Kyocera AVX Components
Overview of TPSV687K006H50 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSV687K006H50
TPSV687K006H50 CAD Models
TPSV687K006H50 Part Data Attributes
|
TPSV687K006H50
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV687K006H50
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.45 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 894 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV687K006H50
This table gives cross-reference parts and alternative options found for TPSV687K006H50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV687K006H50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV687K006S50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 | Kyocera AVX Components | TPSV687K006H50 vs TPSV687K006S50 |
TPSV687K006B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TPSV687K006H50 vs TPSV687K006B40 |
TPSV687K006P0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H50 vs TPSV687K006P0040 |
TAJV687K006R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TPSV687K006H50 vs TAJV687K006R |
TPSV687K6A0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV687K006H50 vs TPSV687K6A0050 |
TAJV687K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | TPSV687K006H50 vs TAJV687K006B |
LSR680/6ZK40LF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924, | Nemco Electronics Corporation | TPSV687K006H50 vs LSR680/6ZK40LF |
TPSV687K6R0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | TPSV687K006H50 vs TPSV687K6R0035 |
TAJV687K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | TPSV687K006H50 vs TAJV687K006A |
CTTCCV687K6R3 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924 | Central Technologies | TPSV687K006H50 vs CTTCCV687K6R3 |