Part Details for LSR680/6ZK40LF by Nemco Electronics Corporation
Overview of LSR680/6ZK40LF by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for LSR680/6ZK40LF
LSR680/6ZK40LF CAD Models
LSR680/6ZK40LF Part Data Attributes
|
LSR680/6ZK40LF
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR680/6ZK40LF
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 3.45 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | LSR(LOW ESR) | |
Size Code | 2924 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.1 mm |
Alternate Parts for LSR680/6ZK40LF
This table gives cross-reference parts and alternative options found for LSR680/6ZK40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR680/6ZK40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV687K006S50 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 | Kyocera AVX Components | LSR680/6ZK40LF vs TPSV687K006S50 |
TPSV687K006B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR680/6ZK40LF vs TPSV687K006B40 |
TPSV687K006P0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR680/6ZK40LF vs TPSV687K006P0040 |
TAJV687K006R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR680/6ZK40LF vs TAJV687K006R |
TPSV687K6A0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | LSR680/6ZK40LF vs TPSV687K6A0050 |
TAJV687K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | LSR680/6ZK40LF vs TAJV687K006B |
TPSV687K6R0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924, CHIP, LEAD FREE | Kyocera AVX Components | LSR680/6ZK40LF vs TPSV687K6R0035 |
TAJV687K006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 680uF, SURFACE MOUNT, 2924, CHIP | Kyocera AVX Components | LSR680/6ZK40LF vs TAJV687K006A |
CTTCCV687K6R3 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 680uF, 2924 | Central Technologies | LSR680/6ZK40LF vs CTTCCV687K6R3 |
TPSV687K006H35 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2924 | Kyocera AVX Components | LSR680/6ZK40LF vs TPSV687K006H35 |