Part Details for TPSV686M035A0200 by Kyocera AVX Components
Overview of TPSV686M035A0200 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSV686M035A0200
TPSV686M035A0200 CAD Models
TPSV686M035A0200 Part Data Attributes
|
TPSV686M035A0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSV686M035A0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 447 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TPSV686M035A0200
This table gives cross-reference parts and alternative options found for TPSV686M035A0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV686M035A0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686M035CWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035CWLB0724 |
TBJV686M035LBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LBLZ0H24 |
TBJV686M035LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LSSC0700 |
TBJV686M035LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LRSC0H00 |
TBJV686M035LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LBSC0723 |
TBJV686M035LWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LWLZ0024 |
TBJV686M035CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035CSLC0724 |
TBJV686M035LBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LBSC0923 |
TBJV686M035LRSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035LRSC0824 |
TBJV686M035CRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TPSV686M035A0200 vs TBJV686M035CRLC0H24 |