Part Details for TBJV686M035CWLB0724 by Kyocera AVX Components
Overview of TBJV686M035CWLB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJV686M035CWLB0724
TBJV686M035CWLB0724 CAD Models
TBJV686M035CWLB0724 Part Data Attributes
|
TBJV686M035CWLB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJV686M035CWLB0724
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0238 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 447 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TBJV686M035CWLB0724
This table gives cross-reference parts and alternative options found for TBJV686M035CWLB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV686M035CWLB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV686M035LBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LBLZ0H24 |
TBJV686M035LSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LSSC0700 |
TBJV686M035LRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LRSC0H00 |
TBJV686M035LBSC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LBSC0723 |
TBJV686M035LWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LWLZ0024 |
TBJV686M035CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035CSLC0724 |
TBJV686M035LBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LBSC0923 |
TBJV686M035LRSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035LRSC0824 |
TBJV686M035CRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035CRLC0H24 |
TBJV686M035CBLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 68uF, 2924, | Kyocera AVX Components | TBJV686M035CWLB0724 vs TBJV686M035CBLZ0800 |