There are no models available for this part yet.
Overview of TPSV477K006H0055 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPSV477K006H0055 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J9282
|
Newark | Capacitor,470Uf,6.3Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSV477K006H0055 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0900 / $4.2900 | Buy Now | |
DISTI #
96Y8107
|
Newark | Capacitor, Tantalum, 470Uf, 6.3V, 1206, Capacitance:470µf, Voltage(Dc):6.3V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.055Ohm, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:2.132A Rohs Compliant: Yes |Kyocera Avx TPSV477K006H0055 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8700 | Buy Now | |
DISTI #
478-TPSV477K006H0055TR-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2924 Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3131 | Buy Now | |
DISTI #
TPSV477K006H0055
|
Avnet Americas | Cap Tant Solid 470uF 6.3VDC 10% 7.3 X 6.1 X 3.45mm SMD 7361-38 T/R - Tape and Reel (Alt: TPSV477K006H0055) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.8703 | Buy Now | |
DISTI #
581-TPSV477K006H0055
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3V 10% L ESR RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73981120
|
RS | Low ESR MnO2,470 uF,6.3 V | AVX TPSV477K006H0055 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7000 | RFQ | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 400 |
|
$3.7100 / $4.0500 | Buy Now |
CAD Models for TPSV477K006H0055 by Kyocera AVX Components
Part Data Attributes for TPSV477K006H0055 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
470 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
55 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.028 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
853 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TPSV477K006H0055
This table gives cross-reference parts and alternative options found for TPSV477K006H0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV477K006H0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV477K006R0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006H0055 vs TPSV477K006R0055 |
TAJV477K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006H0055 vs TAJV477K006RNJ |
T494E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TPSV477K006H0055 vs T494E477K006AT |
TPSV477K006H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006H0055 vs TPSV477K006H0040 |
T495E477K006ATE055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006H0055 vs T495E477K006ATE055 |
TPSV477K006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006H0055 vs TPSV477K006R0100 |
TPSV477K006R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TPSV477K006H0055 vs TPSV477K006R0040 |
T495E477K006ATE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006H0055 vs T495E477K006ATE040 |
T491E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TPSV477K006H0055 vs T491E477K006AT |