Part Details for TAJV477K006RNJ by Kyocera AVX Components
Overview of TAJV477K006RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV477K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJV477K006RNJ-ND
|
DigiKey | CAP TANT 470UF 10% 6.3V 2924 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0010 | Buy Now |
DISTI #
TAJV477K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV477K006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.6364 | Buy Now |
DISTI #
581-TAJV477K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3v 470uF 10%Tol RoHS: Compliant | 0 |
|
$2.0000 / $2.4900 | Order Now |
DISTI #
73977648
|
RS | Conventional MnO2,470 uF,6.3 V | AVX TAJV477K006RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $2.9900 | RFQ |
|
Future Electronics | TAJ Series 470 uF ±10 % 6.3V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$2.4500 / $2.5200 | Buy Now |
DISTI #
TAJV477K006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3v 470uF 10%Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$2.4900 | Buy Now |
DISTI #
TAJV477K006RNJ
|
TME | Capacitor: tantalum, 470uF, 6.3VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$1.4000 | RFQ |
DISTI #
TAJV477K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV477K006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJV477K006RNJ
TAJV477K006RNJ CAD Models
TAJV477K006RNJ Part Data Attributes
|
TAJV477K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV477K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.028 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 316 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV477K006RNJ
This table gives cross-reference parts and alternative options found for TAJV477K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV477K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSV477K006R0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477K006RNJ vs TPSV477K006R0055 |
T494E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TAJV477K006RNJ vs T494E477K006AT |
TPSV477K006H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477K006RNJ vs TPSV477K006H0040 |
T495E477K006ATE055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TAJV477K006RNJ vs T495E477K006ATE055 |
TPSV477K006R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477K006RNJ vs TPSV477K006R0100 |
TPSV477K006R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477K006RNJ vs TPSV477K006R0040 |
T495E477K006ATE040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TAJV477K006RNJ vs T495E477K006ATE040 |
TPSV477K006H0055 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV477K006RNJ vs TPSV477K006H0055 |
T491E477K006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP | KEMET Corporation | TAJV477K006RNJ vs T491E477K006AT |