TPSV337M010A0040V
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924

Overview of TPSV337M010A0040V by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TPSV337M010A0040V by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSV337M010A0040V by Kyocera AVX Components

TPSV337M010A0040V
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
40 mΩ
Height
3.55 mm
JESD-609 Code
e4
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1000 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TPSV337M010A0040V
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924
    VS

Alternate Parts for TPSV337M010A0040V

This table gives cross-reference parts and alternative options found for TPSV337M010A0040V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSV337M010A0040V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV337M010LELC0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010LELC0723
TBJV337M010CBSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010CBSC0900
TBJV337M010LDLC0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010LDLC0H23
TBJV337M010LDSC0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010LDSC0000
TBJV337M010LKSC0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010LKSC0724
TBJV337M010LWLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924, ROHS COMPLIANT Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010LWLZ0923
TBJV337M010LESC0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010LESC0945
TBJV337M010CWLZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010CWLZ0723
TBJV337M010CRLC0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010CRLC0724
TBJV337M010CBSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TPSV337M010A0040V vs TBJV337M010CBSZ0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSV337M010A0040V by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSV337M010A0040V by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TPSV337M010A0040V would you like to use for your alert(s)?
  • Please alert me when TPSV337M010A0040V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSV337M010A0040V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSV337M010A0040V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSV337M010A0040V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSV337M010A0040V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSV337M010A0040V by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: