TBJV337M010CWLZ0723
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924,

Overview of TBJV337M010CWLZ0723 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBJV337M010CWLZ0723 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJV337M010CWLZ0723 by Kyocera AVX Components

TBJV337M010CWLZ0723
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
3.55 mm
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
632 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. TBJV337M010CWLZ0723
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924,
    VS

Alternate Parts for TBJV337M010CWLZ0723

This table gives cross-reference parts and alternative options found for TBJV337M010CWLZ0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJV337M010CWLZ0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV337M010LELC0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LELC0723
TBJV337M010CBSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010CBSC0900
TBJV337M010LDLC0H23 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LDLC0H23
TBJV337M010LDSC0000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LDSC0000
TBJV337M010LKSC0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LKSC0724
TBJV337M010LWLZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2924, ROHS COMPLIANT Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LWLZ0923
TBJV337M010LESC0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LESC0945
TBJV337M010CRLC0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010CRLC0724
TBJV337M010CBSZ0823 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924, CHIP Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010CBSZ0823
TBJV337M010LASC0923 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2924, Kyocera AVX Components TBJV337M010CWLZ0723 vs TBJV337M010LASC0923

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJV337M010CWLZ0723 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJV337M010CWLZ0723 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJV337M010CWLZ0723 would you like to use for your alert(s)?
  • Please alert me when TBJV337M010CWLZ0723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJV337M010CWLZ0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJV337M010CWLZ0723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJV337M010CWLZ0723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJV337M010CWLZ0723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJV337M010CWLZ0723 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: