Part Details for T494E337K006AMAUTO by KEMET Corporation
Overview of T494E337K006AMAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494E337K006AMAUTO
T494E337K006AMAUTO CAD Models
T494E337K006AMAUTO Part Data Attributes
|
T494E337K006AMAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494E337K006AMAUTO
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0208 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 357.6 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 6 mm |
Alternate Parts for T494E337K006AMAUTO
This table gives cross-reference parts and alternative options found for T494E337K006AMAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494E337K006AMAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495E337K006AME0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494E337K006AMAUTO vs T495E337K006AME0607280 |
TPSV337K006A0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 | Kyocera AVX Components | T494E337K006AMAUTO vs TPSV337K006A0100V |
T491E337K006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T494E337K006AMAUTO vs T491E337K006AM |
T491E337K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T494E337K006AMAUTO vs T491E337K006ZT7280 |
T491E337K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T494E337K006AMAUTO vs T491E337K006AH |
T491E337K006AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924 | KEMET Corporation | T494E337K006AMAUTO vs T491E337K006AMAUTO7280 |
T495E337K006ATE0607280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T494E337K006AMAUTO vs T495E337K006ATE0607280 |
T495E337K006AHE1007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924, CHIP | KEMET Corporation | T494E337K006AMAUTO vs T495E337K006AHE1007280 |
T495E337K006AHA1007280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2924, | KEMET Corporation | T494E337K006AMAUTO vs T495E337K006AHA1007280 |
T494E337K006AMAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494E337K006AMAUTO vs T494E337K006AMAUTO7280 |