Part Details for TPSR475K10A3000 by Kyocera AVX Components
Overview of TPSR475K10A3000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSR475K10A3000
TPSR475K10A3000 CAD Models
TPSR475K10A3000 Part Data Attributes
|
TPSR475K10A3000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSR475K10A3000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 122 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TPSR475K10A3000
This table gives cross-reference parts and alternative options found for TPSR475K10A3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSR475K10A3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR475K010KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475K10A3000 vs TAJR475K010KNJ |
TMC0JPLTE475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TPSR475K10A3000 vs TMC0JPLTE475KR |
TAJR475K010HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475K10A3000 vs TAJR475K010HNJ |
TAJR475K010ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPSR475K10A3000 vs TAJR475K010ANJ |
T491R475K010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805 | KEMET Corporation | TPSR475K10A3000 vs T491R475K010AMAUTO7280 |
T491R475K010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | TPSR475K10A3000 vs T491R475K010AH7280 |
TPSR475K010B5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSR475K10A3000 vs TPSR475K010B5000 |
T491R475K010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TPSR475K10A3000 vs T491R475K010AT7280 |
TAJR475K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPSR475K10A3000 vs TAJR475K010A |
T452P14751AKAP | CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TPSR475K10A3000 vs T452P14751AKAP |