Part Details for TAJR475K010HNJ by Kyocera AVX Components
Overview of TAJR475K010HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR475K010HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4942
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR475K010HNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6660 / $0.7960 | Buy Now |
DISTI #
478-TAJR475K010HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7451 | Buy Now |
DISTI #
TAJR475K010HNJ
|
Avnet Americas | Cap Tant Solid 4.7uF 10V R CASE 10% (2.05 X 1.3 X 1.2mm) SMD 2012-12 9 Ohm 125?C T/R - Tape and Reel (Alt: TAJR475K010HNJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6058 / $0.6370 | Buy Now |
DISTI #
581-TAJR475K010HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 10% RoHS: Not Compliant | 0 |
|
$0.6560 / $0.7080 | Order Now |
DISTI #
73982557
|
RS | Conventional MnO2,4.7 uF,10 V | AVX TAJR475K010HNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
Part Details for TAJR475K010HNJ
TAJR475K010HNJ CAD Models
TAJR475K010HNJ Part Data Attributes
|
TAJR475K010HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR475K010HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 31 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR475K010HNJ
This table gives cross-reference parts and alternative options found for TAJR475K010HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR475K010HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR475K010BNJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Kyocera AVX Components | TAJR475K010HNJ vs TAJR475K010BNJV |
TPSR475K10A5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR475K010HNJ vs TPSR475K10A5000 |
TMCP1A475KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR475K010HNJ vs TMCP1A475KTR2F |
TPSR475K10B3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR475K010HNJ vs TPSR475K10B3000 |
T491R475K010ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | KEMET Corporation | TAJR475K010HNJ vs T491R475K010ASC-7280 |
T452P14751AKAP | CAP,TANTALUM / TA2O5,4.7UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR475K010HNJ vs T452P14751AKAP |
TMCP1A475KTRF | Tantalum Capacitor, Tantalum (dry/solid), CHIP, GREEN | Vishay Intertechnologies | TAJR475K010HNJ vs TMCP1A475KTRF |
T491R475K010ATC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | KEMET Corporation | TAJR475K010HNJ vs T491R475K010ATC-7280 |
LSR4.7/10XLK5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 0805, | Suntsu Electronics Inc | TAJR475K010HNJ vs LSR4.7/10XLK5000 |
T491R475K010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJR475K010HNJ vs T491R475K010AT7280 |