Part Details for TPSE687K004R0040 by Kyocera AVX Components
Overview of TPSE687K004R0040 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSE687K004R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPSE687K004R0040-ND
|
DigiKey | CAP TANT 680UF 10% 4V 2917 Min Qty: 2800 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0952 | Buy Now |
DISTI #
TPSE687K004R0040
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE687K004R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4017 | Buy Now |
DISTI #
581-TPSE687K004R0040
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 680uF 10% Tol. 40 ESR RoHS: Compliant | 0 |
|
$1.0500 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
TPSE687K004R0040
|
TTI | Tantalum Capacitors - Solid SMD 4V 680uF 10% Tol. 40 ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.9800 / $1.1100 | Buy Now |
DISTI #
TPSE687K004R0040
|
TME | Capacitor: tantalum, 680uF, 4VDC, SMD, E, 2917, ±10%, -55÷125°C, 40mΩ Min Qty: 400 | 0 |
|
$1.0300 | RFQ |
DISTI #
TPSE687K004R0040
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPSE687K004R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TPSE687K004R0040
|
Avnet Asia | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] (Alt: TPSE687K004R0040) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TPSE687K004R0040
TPSE687K004R0040 CAD Models
TPSE687K004R0040 Part Data Attributes
|
TPSE687K004R0040
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE687K004R0040
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 40 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 812 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE687K004R0040
This table gives cross-reference parts and alternative options found for TPSE687K004R0040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE687K004R0040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME687K004S0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE687K004R0040 vs TPME687K004S0018 |
TBME687K004LRLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TPSE687K004R0040 vs TBME687K004LRLC0045 |
TPSE687K004R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TPSE687K004R0100 |
TPSE687K004H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TPSE687K004H0040 |
TPME687K004H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TPME687K004H0018 |
TAJE687K004RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TAJE687K004RNJ |
TPME687K004H0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TPME687K004H0023 |
TPSE687K004R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TPSE687K004R0060 |
TBME687K004LBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TPSE687K004R0040 vs TBME687K004LBLC0045 |
TPME687K004R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE687K004R0040 vs TPME687K004R0018 |