There are no models available for this part yet.
Overview of TAJE687K004RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE687K004RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJE687K004RNJ-ND
|
DigiKey | CAP TANT 680UF 10% 4V 2917 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
TAJE687K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687K004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | ||
DISTI #
TAJE687K004RNJ
|
TME | Capacitor: tantalum, 680uF, 4VDC, SMD, E, 2917, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$0.9800 | RFQ | |
DISTI #
TAJE687K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 4 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687K004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJE687K004RNJ by Kyocera AVX Components
Part Data Attributes for TAJE687K004RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0272 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
171 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJE687K004RNJ
This table gives cross-reference parts and alternative options found for TAJE687K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME687K004H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPME687K004H0018 |
TPSE687K004R0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPSE687K004R0100 |
TPME687K004R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPME687K004R0018 |
TPSE687K004S0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPSE687K004S0060 |
TPSE687K004H0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPSE687K004H0040 |
TBME687K004LBLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687K004RNJ vs TBME687K004LBLC0045 |
TBME687K004LBSB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE687K004RNJ vs TBME687K004LBSB0723 |
TPSE687K004R0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPSE687K004R0060 |
TPME687K004H0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPME687K004H0023 |
TPSE687K004R0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687K004RNJ vs TPSE687K004R0040 |