Part Details for TPSE107K025K0150V by Kyocera AVX Components
Overview of TPSE107K025K0150V by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPSE107K025K0150V
TPSE107K025K0150V CAD Models
TPSE107K025K0150V Part Data Attributes
|
TPSE107K025K0150V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSE107K025K0150V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSE107K025K0150V
This table gives cross-reference parts and alternative options found for TPSE107K025K0150V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSE107K025K0150V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME107K025K0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025K0150V vs TPME107K025K0060 |
B45198H5107K509 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | TPSE107K025K0150V vs B45198H5107K509 |
TAJE107K025UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025K0150V vs TAJE107K025UNJV |
TAJE107K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPSE107K025K0150V vs TAJE107K025ANJ |
TPME107K025R0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025K0150V vs TPME107K025R0060 |
TAJE107K025SNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE107K025K0150V vs TAJE107K025SNJV |
TPSE107K025U0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025K0150V vs TPSE107K025U0150V |
TAJE107K025RNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TPSE107K025K0150V vs TAJE107K025RNJV |
TPSE107K025A0150V | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSE107K025K0150V vs TPSE107K025A0150V |
TPSE107K025H0150 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPSE107K025K0150V vs TPSE107K025H0150 |