Part Details for TAJE107K025ANJ by Kyocera AVX Components
Overview of TAJE107K025ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJE107K025ANJ
TAJE107K025ANJ CAD Models
TAJE107K025ANJ Part Data Attributes
|
TAJE107K025ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107K025ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE107K025ANJ
This table gives cross-reference parts and alternative options found for TAJE107K025ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107K025ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPME107K025K0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107K025ANJ vs TPME107K025K0060 |
TPSE107K025K0150V | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K025ANJ vs TPSE107K025K0150V |
B45198H5107K509 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | TAJE107K025ANJ vs B45198H5107K509 |
TAJE107K025UNJV | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107K025ANJ vs TAJE107K025UNJV |
TPME107K025R0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107K025ANJ vs TPME107K025R0060 |
TAJE107K025SNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJE107K025ANJ vs TAJE107K025SNJV |
TPSE107K025U0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107K025ANJ vs TPSE107K025U0150V |
TAJE107K025RNJV | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJE107K025ANJ vs TAJE107K025RNJV |
TPSE107K025A0150V | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107K025ANJ vs TPSE107K025A0150V |
TPSE107K025H0150 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107K025ANJ vs TPSE107K025H0150 |