Part Details for TPSD685K035T0400V by Kyocera AVX Components
Overview of TPSD685K035T0400V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSD685K035T0400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-PSD685K035T0400V
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TPS TANT RoHS: Compliant | 0 |
|
$0.6370 / $1.7300 | Order Now |
DISTI #
73981414
|
RS | Low ESR MnO2,6.8 uF,35 V | AVX TPSD685K035T0400V RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.6570 | Buy Now |
DISTI #
TPSD685K035T0400V
|
TME | Capacitor: tantalum, 6.8uF, 35VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.5140 | RFQ |
Part Details for TPSD685K035T0400V
TPSD685K035T0400V CAD Models
TPSD685K035T0400V Part Data Attributes
|
TPSD685K035T0400V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSD685K035T0400V
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 245 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPSD685K035T0400V
This table gives cross-reference parts and alternative options found for TPSD685K035T0400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD685K035T0400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD685K035CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035CBSC0845 |
TBWD685K035LSSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035LSSB0024 |
TBWD685K035LSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035LSSB0045 |
TBWD685K035LBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035LBSZ0824 |
TBWD685K035CRSC0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035CRSC0H00 |
TBWD685K035CBLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035CBLZ0H24 |
TBWD685K035LRLB9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035LRLB9H45 |
TBWD685K035CWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035CWSC0945 |
TBWD685K035CBLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035CBLC0800 |
TBWD685K035CRSC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPSD685K035T0400V vs TBWD685K035CRSC0945 |