Part Details for TBWD685K035CBLC0800 by Kyocera AVX Components
Overview of TBWD685K035CBLC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBWD685K035CBLC0800
TBWD685K035CBLC0800 CAD Models
TBWD685K035CBLC0800 Part Data Attributes
|
TBWD685K035CBLC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBWD685K035CBLC0800
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Manufacturer Series | TBW | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 310 mA | |
Series | TBW | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBWD685K035CBLC0800
This table gives cross-reference parts and alternative options found for TBWD685K035CBLC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBWD685K035CBLC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD685K035CBSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035CBSC0845 |
TBWD685K035LSSB0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035LSSB0024 |
TBWD685K035LSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035LSSB0045 |
TBWD685K035LBSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035LBSZ0824 |
TBWD685K035CRSC0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035CRSC0H00 |
TBWD685K035CBLZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035CBLZ0H24 |
TBWD685K035LRLB9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035LRLB9H45 |
TBWD685K035CWSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035CWSC0945 |
TBWD685K035CRSC0945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035CRSC0945 |
TBWD685K035CWSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 6.8uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBWD685K035CBLC0800 vs TBWD685K035CWSC0800 |