Datasheets
TPSD106K050R0500 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917

Part Details for TPSD106K050R0500 by Kyocera AVX Components

Overview of TPSD106K050R0500 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPSD106K050R0500

Part # Distributor Description Stock Price Buy
DISTI # 63W9839
Newark Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSD106K050R0500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.0800
  • 1,000 $1.8500
  • 2,500 $1.7200
$1.7200 / $2.0800 Buy Now
DISTI # 478-TPSD106K050R0500CT-ND
DigiKey CAP TANT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 561
In Stock
  • 1 $4.7900
  • 10 $3.2130
  • 50 $2.5766
  • 100 $2.3777
  • 500 $2.0383
  • 1,000 $1.9321
  • 1,500 $1.8786
  • 2,500 $1.8192
  • 3,500 $1.7842
  • 5,000 $1.7506
$1.7506 / $4.7900 Buy Now
DISTI # TPSD106K050R0500
Avnet Americas Surface Mount Tantalum Capacitor, 10 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD106K050R0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 500 $3.7675
$3.7675 Buy Now
DISTI # 581-TPSD106K050R0500
Mouser Electronics Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R= 500 mOhm RoHS: Compliant 382
  • 1 $4.5100
  • 10 $3.2200
  • 50 $2.5800
  • 100 $2.3800
  • 500 $1.9700
  • 1,000 $1.8700
  • 2,000 $1.7800
$1.7800 / $4.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $1.7600
$1.7600 Buy Now
DISTI # TPSD106K050R0500
TTI Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ES R= 500 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $1.9000
  • 1,000 $1.8500
  • 1,500 $1.8200
  • 2,500 $1.7800
  • 5,000 $1.7400
$1.7400 / $1.9000 Buy Now
DISTI # TPSD106K050R0500
TME Capacitor: tantalum, 10uF, 50VDC, SMD, D, 2917, ±10%, -55÷125°C Min Qty: 500 0
  • 500 $0.7100
$0.7100 RFQ
DISTI # TPSD106K050R0500
Avnet Abacus Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TPSD106K050R0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for TPSD106K050R0500

TPSD106K050R0500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPSD106K050R0500 Part Data Attributes

TPSD106K050R0500 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TPSD106K050R0500 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 13 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 500 mΩ
Height 2.9 mm
JESD-609 Code e3
Leakage Current 0.005 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 219 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TPSD106K050R0500

This table gives cross-reference parts and alternative options found for TPSD106K050R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSD106K050R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAJD106K050RNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD106K050R0500 vs TAJD106K050RNJ
TAJD106K050UNJV Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 Kyocera AVX Components TPSD106K050R0500 vs TAJD106K050UNJV
TAJD106K050SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD106K050R0500 vs TAJD106K050SNJ
TAJD106K050TNJV Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Kyocera AVX Components TPSD106K050R0500 vs TAJD106K050TNJV
TAJD106K050HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TPSD106K050R0500 vs TAJD106K050HNJ
TAJD106K050RNJV Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components TPSD106K050R0500 vs TAJD106K050RNJV

TPSD106K050R0500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSD106K050R0500 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSD106K050R0500 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TPSD106K050R0500 would you like to use for your alert(s)?
  • Please alert me when TPSD106K050R0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSD106K050R0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSD106K050R0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSD106K050R0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSD106K050R0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSD106K050R0500 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: