-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1299
|
Newark | Cap, 10Uf, 50V, Tant, 2917 Rohs Compliant: Yes |Kyocera Avx TAJD106K050TNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.6650 / $0.7880 | Buy Now |
DISTI #
69AK0014
|
Newark | Cap, 10Uf, 50V, Tant, 2917 Rohs Compliant: Yes |Kyocera Avx TAJD106K050TNJV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 244 |
|
$1.0300 / $1.8500 | Buy Now |
DISTI #
478-13128-1-ND
|
DigiKey | CAP TANT 10UF 10% 50V 2917 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6596 In Stock |
|
$0.5997 / $2.0600 | Buy Now |
DISTI #
TAJD106K050TNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD106K050TNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 22500 Factory Stock |
|
$0.5440 | Buy Now |
DISTI #
581-TAJD106K050TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 10% 2917 ESR = .8 Ohm RoHS: Compliant | 3818 |
|
$0.6040 / $1.9300 | Buy Now |
DISTI #
73982848
|
RS | Conventional MnO2,10 uF,50 V | AVX TAJD106K050TNJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.7400 | RFQ |
|
Future Electronics | Tantalum Capacitors 10uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5800 | Buy Now |
DISTI #
TAJD106K050TNJV
|
TME | Capacitor: tantalum, 10uF, 50VDC, SMD, D, 2917, ±20%, -55÷125°C Min Qty: 1 | 0 |
|
$0.7500 / $1.4900 | RFQ |
DISTI #
TAJD106K050TNJV
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TAJD106K050TNJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJD106K050TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJD106K050TNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TAJD106K050TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJD106K050TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJD106K050TNJ | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAJD106K050TNJV vs TAJD106K050TNJ |
TAWD106K050S0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD106K050TNJV vs TAWD106K050S0700 |
TPMD106K050S0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJD106K050TNJV vs TPMD106K050S0140 |
TAJE106K050YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJD106K050TNJV vs TAJE106K050YNJ |
TPSD106K050R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | TAJD106K050TNJV vs TPSD106K050R0500 |
TAJD106K050S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJD106K050TNJV vs TAJD106K050S |
TAJD106K050RNJV | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TAJD106K050TNJV vs TAJD106K050RNJV |
PCT10/50DKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJD106K050TNJV vs PCT10/50DKLF |
TPSD106K050B0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | TAJD106K050TNJV vs TPSD106K050B0500 |
TAJD106K050ANJV | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 10uF, 2917, | Kyocera AVX Components | TAJD106K050TNJV vs TAJD106K050ANJV |