Part Details for TPSC685K025T0500 by Kyocera AVX Components
Overview of TPSC685K025T0500 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC685K025T0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X9695
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC685K025T0500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8670 | Buy Now |
DISTI #
478-TPSC685K025T0500TR-ND
|
DigiKey | CAP TANT Min Qty: 9000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4687 | Buy Now |
DISTI #
TPSC685K025T0500
|
Avnet Americas | TANTALUM CHIP & RADIAL TPS TANT - Tape and Reel (Alt: TPSC685K025T0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3832 | Buy Now |
DISTI #
581-TPSC685K025T0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 6.8uF 10% ESR = 500mOhm RoHS: Compliant | 0 |
|
$0.4500 / $1.3400 | Order Now |
DISTI #
73981714
|
RS | Low ESR MnO2,6.8 uF,25 V | AVX TPSC685K025T0500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.4550 | Buy Now |
DISTI #
TPSC685K025T0500
|
TME | Capacitor: tantalum, 6.8uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4760 | RFQ |
Part Details for TPSC685K025T0500
TPSC685K025T0500 CAD Models
TPSC685K025T0500 Part Data Attributes
|
TPSC685K025T0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC685K025T0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC685K025T0500
This table gives cross-reference parts and alternative options found for TPSC685K025T0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC685K025T0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC685K025R0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025T0500 vs TPSC685K025R0500 |
TBJC685K025RWSC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025RWSC0045 |
TBJC685K025CBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025CBLB0023 |
TBJC685K025RBSB0700 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025RBSB0700 |
TBJC685K025LSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025LSLC0745 |
TBJC685K025LSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025LSLB0823 |
TBJC685K025LRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025LRLC0H45 |
TBJC685K025JWLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025JWLZ0924 |
TBJC685K025CWSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412, ROHS COMPLIANT | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025CWSZ0924 |
TBJC685K025CBSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TPSC685K025T0500 vs TBJC685K025CBSB0745 |