Part Details for TPSC685K025R0500 by Kyocera AVX Components
Overview of TPSC685K025R0500 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSC685K025R0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2906
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSC685K025R0500 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.4270 | Buy Now |
DISTI #
54J8818
|
Newark | Capacitor Tant, 6.8Uf, 25V, 0.5 Ohm, 0.1, 2312, Capacitance:6.8Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:469Ma Rohs Compliant: Yes |Kyocera Avx TPSC685K025R0500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 | Buy Now |
DISTI #
478-9131-1-ND
|
DigiKey | CAP TANT 6.8UF 10% 25V 2312 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1609 In Stock |
|
$0.3230 / $1.2900 | Buy Now |
DISTI #
TPSC685K025R0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC685K025R0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 500 |
|
$0.3727 / $0.4266 | Buy Now |
DISTI #
581-TPSC685K025R0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 6.8uF 10% 2312 E SR= 500 mOhm RoHS: Compliant | 771 |
|
$0.3290 / $1.0700 | Buy Now |
DISTI #
V72:2272_10779179
|
Arrow Electronics | Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2145 Container: Cut Strips | Americas - 5 |
|
$0.2692 / $0.4502 | Buy Now |
|
Future Electronics | TPS Series 6.8 uF ±10% 25 V Surface Mount Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 500Reel |
|
$0.3350 / $0.3700 | Buy Now |
DISTI #
TPSC685K025R0500
|
TTI | Tantalum Capacitors - Solid SMD 25V 6.8uF 10% 2312 E SR= 500 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.3400 / $0.3640 | Buy Now |
DISTI #
TPSC685K025R0500
|
TME | Capacitor: tantalum, 6.8uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.4150 | RFQ |
DISTI #
TPSC685K025R0500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, � 10%, -55 �C, 125 �C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TPSC685K025R0500) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSC685K025R0500
TPSC685K025R0500 CAD Models
TPSC685K025R0500 Part Data Attributes
|
TPSC685K025R0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSC685K025R0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 188 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TPSC685K025R0500
This table gives cross-reference parts and alternative options found for TPSC685K025R0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSC685K025R0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJC685K025HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TAJC685K025HNJ |
TBJC685K025JBLC0024 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TBJC685K025JBLC0024 |
TPSC685K025T0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TPSC685K025R0500 vs TPSC685K025T0500 |
TPSC685K025R0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TPSC685K025R0600 |
TPSC685K025S0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TPSC685K025S0500 |
TBJC685K025JRLC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TBJC685K025JRLC0045 |
TAJC685K025SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TAJC685K025SNJ |
TAJC685K025UNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TPSC685K025R0500 vs TAJC685K025UNJ |
TPSC685K025H0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TPSC685K025R0500 vs TPSC685K025H0500 |
TPSC685K025T0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | Kyocera AVX Components | TPSC685K025R0500 vs TPSC685K025T0600 |