-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
high accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46566-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 20HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1733 In Stock |
|
$1.4053 / $2.9100 | Buy Now |
DISTI #
595-TPS92692PWPT
|
Mouser Electronics | LED Lighting Drivers high accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125 RoHS: Compliant | 5132 |
|
$1.4000 / $2.9100 | Buy Now |
DISTI #
TPS92692PWPT
|
TME | IC: driver, boost,flyback,SEPIC,Čuk, LED driver, HTSSOP20, Ch: 1 Min Qty: 1 | 0 |
|
$2.1000 / $2.9400 | RFQ |
|
Win Source Electronics | IC LED DRIVER CTRLR PWM 20HTSSOP / LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 20-HTSSOP | 5200 |
|
$22.6090 / $33.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92692PWPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92692PWPT
Texas Instruments
high accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 0.002 MHz |
This table gives cross-reference parts and alternative options found for TPS92692PWPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92692PWPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16833DAUE+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92692PWPT vs MAX16833DAUE+T |
MAX16833EAUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92692PWPT vs MAX16833EAUE/V+T |
MAX16833DAUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92692PWPT vs MAX16833DAUE+ |
MAX16833AUE/V+T | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92692PWPT vs MAX16833AUE/V+T |
TPS92692QPWPTQ1 | high-accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125 | Texas Instruments | TPS92692PWPT vs TPS92692QPWPTQ1 |
LT3761AEMSE#WTRPBF | 60VIN LED Controller with Internal PWM Generator | Analog Devices Inc | TPS92692PWPT vs LT3761AEMSE#WTRPBF |
MAX16833EAUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92692PWPT vs MAX16833EAUE+ |
TPS92692QPWPRQ1 | high-accuracy LED controller with spread spectrum frequency modulation and internal PWM Generator 20-HTSSOP -40 to 125 | Texas Instruments | TPS92692PWPT vs TPS92692QPWPRQ1 |
MAX16833AUE+ | High-Voltage HB LED Drivers with Integrated High-Side Current Sense, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | TPS92692PWPT vs MAX16833AUE+ |
TPS92691QPWPQ1 | Automotive multi-topology LED driver with rail-to-rail current sense amplifier 16-HTSSOP -40 to 125 | Texas Instruments | TPS92692PWPT vs TPS92691QPWPQ1 |