-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS92314AD/NOPB | Texas Instruments | Off-Line Primary Side Sensing Controller with PFC in 8-SOIC 8-SOIC -40 to 125 | |
TPS92314ADR/NOPB | Texas Instruments | Off-Line Primary Side Sensing Controller with PFC in 8-SOIC 8-SOIC -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39827-5-ND
|
DigiKey | IC LED DRIVER OFFL 8SOIC Min Qty: 1520 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5023 | Buy Now |
DISTI #
595-TPS92314AD/NOPB
|
Mouser Electronics | LED Lighting Drivers OffLine Primary Side Sensing Cntrller RoHS: Compliant | 0 |
|
$0.5170 / $0.5200 | Order Now |
|
Rochester Electronics | TPS92314A Off-Line Primary Side Sensing Controller with PFC in 8-SOIC RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$0.4314 / $0.5075 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output AC DC Offline Switcher Flyback 8-SOIC | 35660 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92314AD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92314AD/NOPB
Texas Instruments
high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for TPS92314AD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92314AD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92314ADR | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS92314AD/NOPB vs TPS92314ADR |
TPS92314ADR/NOPB | high-current off-line primary side sensing controller with PFC in 8-SOIC 8-SOIC -40 to 125 | Texas Instruments | TPS92314AD/NOPB vs TPS92314ADR/NOPB |