-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 8-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS79628DRBT-ND
|
DigiKey | IC REG LINEAR 2.8V 1A 8SON Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
19959 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-TPS79628DRBTCT-ND
|
DigiKey | IC REG LINEAR 2.8V 1A 8SON Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
242 In Stock |
|
$2.4626 / $4.1900 | Buy Now |
|
Rochester Electronics | TPS796 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 19959 |
|
$1.8400 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79628DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79628DRBT
Texas Instruments
1-A, low-dropout voltage regulator with enable 8-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.89 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.0057% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS79628DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79628DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79628DRBG4R | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, DSO8, 3 X 3 MM, SON-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS79628DRBT vs TPS79628DRBG4R |
TPS79628DRBR | Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators 8-SON -40 to 85 | Texas Instruments | TPS79628DRBT vs TPS79628DRBR |
TPS79628DRBTG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | TPS79628DRBT vs TPS79628DRBTG4 |
TPS79628DRB | 2.8V FIXED POSITIVE LDO REGULATOR, 0.365V DROPOUT, DSO8, 3 X 3 MM, SON-8 | Texas Instruments | TPS79628DRBT vs TPS79628DRB |
TPS79628DRBRG4 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PDSO8, 3 X 3 MM, GREEN, PLASTIC, SON-8 | Texas Instruments | TPS79628DRBT vs TPS79628DRBRG4 |
TPS79628DRBG4 | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.365 V DROPOUT, DSO8, 3 X 3 MM, SON-8, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS79628DRBT vs TPS79628DRBG4 |