Power Circuits
TPS79318DBVRG4
Texas Instruments
Description: 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Overview of TPS79318DBVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS79318DBVRG4 Texas Instruments High PSRR, Low Noise, 200mA Single Output LDO, 5-SOT-23 -40 to 125
TPS79318DBVRG4Q1 Texas Instruments Ultralow Noise High PSRR Fast RF 200-mA Low-Dropout Linear Regulators for Automotive 5-SOT-23 -40 to 125

Price & Stock for TPS79318DBVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS79318DBVRG4
Mouser Electronics LDO Voltage Regulators High PSRR Fast RF High-Enable 200mA RoHS: Compliant 2770
  • 1 $0.4700
  • 10 $0.3800
  • 100 $0.2590
  • 1,000 $0.2430
  • 3,000 $0.1500
  • 9,000 $0.1340
  • 24,000 $0.1230
  • 45,000 $0.1180
$0.1180 / $0.4700 Buy Now
Rochester Electronics TPS793 High PSRR, Low Noise, 200mA Single Output LDO, RoHS: Compliant Status: Active Min Qty: 1 353
  • 1 $0.1167
  • 25 $0.1144
  • 100 $0.1097
  • 500 $0.1050
  • 1,000 $0.0992
$0.0992 / $0.1167 Buy Now

CAD Models for TPS79318DBVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS79318DBVRG4 by Texas Instruments

TPS79318DBVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.112 V
Dropout Voltage1-Nom
0.112 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.0058%
Load Regulation-Max
0.005%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. TPS79318DBVRG4
    Texas Instruments
    200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS79318DBVRG4

This table gives cross-reference parts and alternative options found for TPS79318DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79318DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS79318DBVT 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs TPS79318DBVT
TPS79318DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs TPS79318DBVR
Part Number Description Manufacturer Compare
NCV8560SN500T1G LDO Regulator, 150 mA, Ultra-Low Dropout Vout: 5.0 V, TSOP-5, 3000-REEL, Automotive Qualified onsemi TPS79318DBVRG4 vs NCV8560SN500T1G
LP3985IM5-2.7/NOPB 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs LP3985IM5-2.7/NOPB
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc TPS79318DBVRG4 vs MIC5213-3.3YC5
PQ1X501M2ZPH Fixed Positive LDO Regulator, 5V, 0.4V Dropout, PDSO5, 2.90 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, COMPACT, SMT-5 Sharp Corp TPS79318DBVRG4 vs PQ1X501M2ZPH
LP5951MF-2.8/NOPB 150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs LP5951MF-2.8/NOPB
ADP151ACBZ-2.5-R7 Ultralow Noise, 200 mA, CMOS Linear Regulator Analog Devices Inc TPS79318DBVRG4 vs ADP151ACBZ-2.5-R7
LP2980IM5X-2.5/NOPB 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs LP2980IM5X-2.5/NOPB
LP2985AIBPX-1.8/NOPB 1.8V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments TPS79318DBVRG4 vs LP2985AIBPX-1.8/NOPB
TPS76327DBVR 150-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs TPS76327DBVR
TPS76138DBVT 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 Texas Instruments TPS79318DBVRG4 vs TPS76138DBVT

Related Parts for TPS79318DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS79318DBVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS79318DBVRG4 by Texas Instruments

  • Please alert me when TPS79318DBVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS79318DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS79318DBVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS79318DBVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS79318DBVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS79318DBVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: