-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2980IM5X-2.5/NOPBCT-ND
|
DigiKey | IC REG LINEAR 2.5V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2265 In Stock |
|
$0.2107 / $0.5200 | Buy Now |
DISTI #
926-LP2980IM5X25NOPB
|
Mouser Electronics | LDO Voltage Regulators 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 2999 |
|
$0.1990 / $0.6100 | Buy Now |
DISTI #
LP2980IM5X-2.5NOPB
|
TME | IC: voltage regulator, LDO,fixed, 2.5V, 50mA, SOT23-5, SMD, ±0.5% Min Qty: 1 | 0 |
|
$0.2680 / $0.6860 | RFQ |
|
Ameya Holding Limited | IC REG LDO 2.5V 50MA SOT23-5 | 28591 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2980IM5X-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2980IM5X-2.5/NOPB
Texas Instruments
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 2.5875 V | |
Output Voltage1-Min | 2.4125 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2980IM5X-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980IM5X-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2980AIM5-3.8 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 | LP2980IM5X-2.5/NOPB vs LP2980AIM5-3.8 |
S-1165B26MC-N6LTFG | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.2V Dropout, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | LP2980IM5X-2.5/NOPB vs S-1165B26MC-N6LTFG |
LP2985AIBPX-2.4 | Texas Instruments | Check for Price | 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | LP2980IM5X-2.5/NOPB vs LP2985AIBPX-2.4 |
LP2980IM5X-3.1 | Texas Instruments | Check for Price | 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | LP2980IM5X-2.5/NOPB vs LP2980IM5X-3.1 |
MIC5213-3.3YC5 | Microchip Technology Inc | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 | LP2980IM5X-2.5/NOPB vs MIC5213-3.3YC5 |
MIC5206-2.5BM5 | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, TINY, SOT-23, 5 PIN | LP2980IM5X-2.5/NOPB vs MIC5206-2.5BM5 |
ILC7071AIC533X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.32V Dropout, CMOS, PDSO5, SOT-23-5, 5 PIN | LP2980IM5X-2.5/NOPB vs ILC7071AIC533X |
NCP502SN29T1G | onsemi | Check for Price | LDO Regulator, 80 mA, Low Iq Vout: 2.9 V, TSOP-5, 3000-REEL | LP2980IM5X-2.5/NOPB vs NCP502SN29T1G |
TC1015-3.6VCTRT | Microchip Technology Inc | Check for Price | 3.6 V FIXED POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5, SOT-23A, 5 PIN | LP2980IM5X-2.5/NOPB vs TC1015-3.6VCTRT |
LP2981IM5-3.6/NOPB | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2980IM5X-2.5/NOPB vs LP2981IM5-3.6/NOPB |