-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6170
|
Newark | Ic, Ldo Reg 150Ma Adj 5-Sot, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.22V, Adjustable Output Voltage Max:5.25V, Output Current:150Ma, Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS78001DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
33AH5390
|
Newark | Ic, Ldo Reg 150Ma Adj 5-Sot, Full Reel, Output Type:Adjustable, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.22V, Adjustable Output Voltage Max:5.25V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78001DDCT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
296-27084-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4324 In Stock |
|
$0.5456 / $1.4100 | Buy Now |
DISTI #
595-TPS78001DDCT
|
Mouser Electronics | LDO Voltage Regulators Single Output LDO 150mA Adj RoHS: Compliant | 4829 |
|
$0.5450 / $1.4100 | Buy Now |
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | 1.22 V-5.25 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25 V DROPOUT, PDSO5 | 10 |
|
$1.0220 / $1.2264 | Buy Now |
|
Ameya Holding Limited | 150mA LDO Adj. Low Power | 49372 |
|
RFQ | |
DISTI #
SMC-TPS78001DDCT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 200 |
|
RFQ | |
|
Chip1Cloud | IC REG LIN POS ADJ 150MA SOT23-5 | 21000 |
|
RFQ | |
DISTI #
C1S746204995024
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 225 |
|
$0.6390 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78001DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78001DDCT
Texas Instruments
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS78001DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78001DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78001DDCRG4 | 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS78001DDCT vs TPS78001DDCRG4 |
TPS78001DDCR | 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS78001DDCT vs TPS78001DDCR |