-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8249
|
Newark | Ldo Voltage Regulator Adjustable, 1.22V, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS78001DDCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0200 / $1.3300 | Buy Now |
DISTI #
296-23331-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4376 In Stock |
|
$0.2803 / $0.8400 | Buy Now |
DISTI #
595-TPS78001DDCR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150 mA Adj RoHS: Compliant | 3027 |
|
$0.2800 / $0.8400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 5.25V MAX, 0.25V DROPOUT, PMOS, PDSO5 | 1 |
|
$26.2600 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.15A 5SOT | 15 |
|
RFQ | |
|
ComSIT USA | ULTRALOW-POWER, 150 MILLI AMP, L-DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 5.25V Max, 0.25V Dropout, PMOS, PDSO5 RoHS: Compliant | Europe - 8240 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.15A 5SOT | 19000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS78001DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS78001DDCR
Texas Instruments
150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.27 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS78001DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS78001DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS78001DDCRG4 | 150-mA, nano-IQ, low-dropout voltage regulator with pin-selectable, dual-level output voltage 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS78001DDCR vs TPS78001DDCRG4 |