Part Details for TPS77501PWPR by Texas Instruments
Overview of TPS77501PWPR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS77501PWPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS77501PWPR-ND
|
DigiKey | IC REG LIN POS ADJ 20HTSSOP Min Qty: 188 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3835 In Stock |
|
$1.6000 | Buy Now |
DISTI #
TPS77501PWPR-ND
|
DigiKey | IC REG LIN POS ADJ 20HTSSOP Min Qty: 188 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4350 / $1.4911 | Buy Now |
DISTI #
595-TPS77501PWPR
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Res 500-mA RoHS: Compliant | 0 |
|
$1.4300 / $1.4800 | Order Now |
|
Bristol Electronics | 3630 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 1232 |
|
$0.8415 / $2.5500 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V MIN, 5.5V MAX, PMOS, PDSO20 | 2904 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V MIN, 5.5V MAX, PMOS, PDSO20 | 985 |
|
$0.9350 / $3.4000 | Buy Now |
|
Rochester Electronics | TPS775 Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 3835 |
|
$1.3800 / $1.6200 | Buy Now |
|
Ameya Holding Limited | HTSSOP 20/A°/FAST-TRANSIENT-RESPONSE 500-MA LDO VOLTAGE REGS | 31819 |
|
RFQ |
Part Details for TPS77501PWPR
TPS77501PWPR CAD Models
TPS77501PWPR Part Data Attributes
|
TPS77501PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77501PWPR
Texas Instruments
500-mA, 10-V, low-IQ, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.169 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TPS77501PWPR
This table gives cross-reference parts and alternative options found for TPS77501PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77501PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77501PWPQ1 | 1.5 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS77501PWPR vs TPS77501PWPQ1 |
TPS77501QPWPRQ1 | Automotive 500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125 | Texas Instruments | TPS77501PWPR vs TPS77501QPWPRQ1 |
TPS77501PWPRQ1 | IC VREG 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20, Adjustable Positive Single Output LDO Regulator | Texas Instruments | TPS77501PWPR vs TPS77501PWPRQ1 |
TPS77501PWPG4 | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | Texas Instruments | TPS77501PWPR vs TPS77501PWPG4 |
TPS77501PWPRG4 | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | Texas Instruments | TPS77501PWPR vs TPS77501PWPRG4 |