Datasheets
TPS75201QPWPREP by: Texas Instruments

Enhanced product, fast transient response volt regular 20-HTSSOP -40 to 125

Part Details for TPS75201QPWPREP by Texas Instruments

Overview of TPS75201QPWPREP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for TPS75201QPWPREP

Part # Distributor Description Stock Price Buy
DISTI # 296-22503-1-ND
DigiKey IC REG LIN POS ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $10.6000
  • 2,000 $5.7877
$5.7877 / $10.6000 Buy Now
DISTI # 595-TPS75201QPWPREP
Mouser Electronics LDO Voltage Regulators Mil Enh Fast Trans Resp Vltg Regs RoHS: Compliant 0
  • 2,000 $5.7700
$5.7700 Order Now
Ameya Holding Limited IC REG LDO ADJ 2A 20HTSSOP 7647
RFQ

Part Details for TPS75201QPWPREP

TPS75201QPWPREP CAD Models

TPS75201QPWPREP Part Data Attributes

TPS75201QPWPREP Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS75201QPWPREP Texas Instruments Enhanced product, fast transient response volt regular 20-HTSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.21 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Line Regulation-Max (%/V) 0.1
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 2 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.5 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.2 mm
Surface Mount YES
Technology PMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 4.4 mm

Alternate Parts for TPS75201QPWPREP

This table gives cross-reference parts and alternative options found for TPS75201QPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75201QPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS77501MPWPREPG4 Enhanced product, fast transient response 500-mA low-dropout voltage regular 20-HTSSOP -55 to 125 Texas Instruments TPS75201QPWPREP vs TPS77501MPWPREPG4
TPS76801QPWPR 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs TPS76801QPWPR
V62/03632-01XE Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs V62/03632-01XE
TPS77501PWPRG4 Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs TPS77501PWPRG4
V62/03634-01YE Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 6-SOT-23 -40 to 125 Texas Instruments TPS75201QPWPREP vs V62/03634-01YE
TPS76801QPWPRG4 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs TPS76801QPWPRG4
TPS76801QPWPRQ1 Automotive 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs TPS76801QPWPRQ1
TPS76801QPWPG4 1-A, 10-V, low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs TPS76801QPWPG4
TPS76701QPWPREP Enhanced product, fast transient response 1-A low-dropout voltage regular 20-HTSSOP -40 to 125 Texas Instruments TPS75201QPWPREP vs TPS76701QPWPREP
TPS75201QPWPEP IC VREG 1.5 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, PLASTIC, HTSSOP-20, Adjustable Positive Single Output LDO Regulator Texas Instruments TPS75201QPWPREP vs TPS75201QPWPEP

TPS75201QPWPREP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS75201QPWPREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS75201QPWPREP by Texas Instruments

  • Please alert me when TPS75201QPWPREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS75201QPWPREP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS75201QPWPREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS75201QPWPREP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS75201QPWPREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS75201QPWPREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: