-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 8-CFP -55 to 210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28293-5-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA 8CFP Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS76901SHKJ
|
Mouser Electronics | LDO Voltage Regulators Ultra Lo-Pwr 100mA LDO Line Reg RoHS: Compliant | 303 |
|
$67.0100 / $78.2500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A 8CFP | 5130 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.1A 8CFP / LDO Regulator Pos 1.2V to 4.5V 0.1A 8-Pin CFPAK Tube | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76901SHKJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76901SHKJ
Texas Instruments
High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | HERMETIC SEALED, CERAMIC, DFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.071 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-CDFP-F8 | |
Length | 7.035 mm | |
Line Regulation-Max (%/V) | 0.068 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL8,.2 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.21 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 5.75 mm |
This table gives cross-reference parts and alternative options found for TPS76901SHKJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76901SHKJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76901SHKQ | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 8-CFP -55 to 210 | Texas Instruments | TPS76901SHKJ vs TPS76901SHKQ |
TPS76901HDBVT | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 5-SOT-23 -55 to 175 | Texas Instruments | TPS76901SHKJ vs TPS76901HDBVT |
TPS76901SKGD2 | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 0-XCEPT -55 to 210 | Texas Instruments | TPS76901SHKJ vs TPS76901SKGD2 |
TPS76901SKGD1 | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 0-XCEPT -55 to 210 | Texas Instruments | TPS76901SHKJ vs TPS76901SKGD1 |
V62/10607-01XE | Enhanced product, ultra-low power 100-mA low-dropout voltage regular 5-SOT-23 -55 to 150 | Texas Instruments | TPS76901SHKJ vs V62/10607-01XE |
TPS76901SDBVTEP | Enhanced product, ultra-low power 100-mA low-dropout voltage regular 5-SOT-23 -55 to 150 | Texas Instruments | TPS76901SHKJ vs TPS76901SDBVTEP |