Part Details for TPS76901SHKQ by Texas Instruments
Overview of TPS76901SHKQ by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS76901SHKQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52314-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA 8CFP Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-TPS76901SHKQ
|
Mouser Electronics | LDO Voltage Regulators Hi Temp Ult. Low-Pwr 100mA LDO Line Reg RoHS: Compliant | 40 |
|
$106.8300 / $114.5800 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A 8CFP | 75 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.1A 8CFP / LDO Regulator Pos 1.2V to 4.5V 0.1A 8-Pin CFPAK Tube | 1090 |
|
RFQ |
Part Details for TPS76901SHKQ
TPS76901SHKQ CAD Models
TPS76901SHKQ Part Data Attributes
|
TPS76901SHKQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76901SHKQ
Texas Instruments
High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 8-CFP -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.071 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-CDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.9 mm | |
Line Regulation-Max (%/V) | 0.068 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 4.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 5.65 mm |
Alternate Parts for TPS76901SHKQ
This table gives cross-reference parts and alternative options found for TPS76901SHKQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76901SHKQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76901HDBVT | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 5-SOT-23 -55 to 175 | Texas Instruments | TPS76901SHKQ vs TPS76901HDBVT |
TPS76901SKGD2 | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 0-XCEPT -55 to 210 | Texas Instruments | TPS76901SHKQ vs TPS76901SKGD2 |
TPS76901SKGD1 | High Temperature Ultra Low-Power 100-mA Low-Dropout Line Regulators 0-XCEPT -55 to 210 | Texas Instruments | TPS76901SHKQ vs TPS76901SKGD1 |
V62/10607-01XE | Enhanced product, ultra-low power 100-mA low-dropout voltage regular 5-SOT-23 -55 to 150 | Texas Instruments | TPS76901SHKQ vs V62/10607-01XE |
TPS76901SDBVTEP | Enhanced product, ultra-low power 100-mA low-dropout voltage regular 5-SOT-23 -55 to 150 | Texas Instruments | TPS76901SHKQ vs TPS76901SDBVTEP |