Power Circuits
TPS73725DCQ
Texas Instruments
Description: 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125

Overview of TPS73725DCQ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS73725DCQR Texas Instruments Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125
TPS73725DCQRG4 Texas Instruments Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125
TPS73725DCQ Texas Instruments Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125

Price & Stock for TPS73725DCQ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics TPS737 Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 30342
  • 1 $0.9479
  • 25 $0.9289
  • 100 $0.8910
  • 500 $0.8531
  • 1,000 $0.8057
$0.8057 / $0.9479 Buy Now
DISTI # TPS73725DCQ
TME IC: voltage regulator, LDO,fixed, 2.5V, 1A, SOT223-6, SMD, tube Min Qty: 1 73
  • 1 $1.3900
  • 5 $1.2400
  • 25 $1.1600
$1.1600 / $1.3900 Buy Now
Ameya Holding Limited IC: voltage regulator, LDO,fixed, 2.5V, 1A, SOT223-6, SMD, tube 1014
RFQ
ComSIT USA 1 AMP LOW-DROPOUT REGULATOR WITH REVERSE CURRENT PROTECTION Fixed Positive LDO Regulator, 2.5V, 0.5V Dropout, BICMOS, PDSO6 RoHS: Compliant Stock EU - 49
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for TPS73725DCQ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS73725DCQ by Texas Instruments

TPS73725DCQ
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.13 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
2.575 V
Output Voltage1-Min
2.425 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223-5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3.5 mm
Want to compare parts?
  1. TPS73725DCQ
    Texas Instruments
    1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125
    VS

Alternate Parts for TPS73725DCQ

This table gives cross-reference parts and alternative options found for TPS73725DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73725DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS73725DCQRG4 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TPS73725DCQ vs TPS73725DCQRG4
TPS73725DCQG4 Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 Texas Instruments TPS73725DCQ vs TPS73725DCQG4
TPS73725DCQR 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 Texas Instruments TPS73725DCQ vs TPS73725DCQR
Part Number Description Manufacturer Compare
AP7361C-25Y5-13 Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO5, SOT-89, 5 PIN Diodes Incorporated TPS73725DCQ vs AP7361C-25Y5-13
TPS73725DCQRG4 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 Texas Instruments TPS73725DCQ vs TPS73725DCQRG4
AP7361C-25D-13 Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PSSO2, TO-252, 3/2 PIN Diodes Incorporated TPS73725DCQ vs AP7361C-25D-13
AP7361C-25E-13 Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO3, SOT-223, 3 PIN Diodes Incorporated TPS73725DCQ vs AP7361C-25E-13
AP7361C-25SP-13 Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO8, SO-8 Diodes Incorporated TPS73725DCQ vs AP7361C-25SP-13
TPS73725DCQG4 Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 Texas Instruments TPS73725DCQ vs TPS73725DCQG4
TPS73725DCQR 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 Texas Instruments TPS73725DCQ vs TPS73725DCQR

Related Parts for TPS73725DCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73725DCQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73725DCQ by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS73725DCQ would you like to use for your alert(s)?
  • Please alert me when TPS73725DCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS73725DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73725DCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS73725DCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73725DCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73725DCQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: