Part Details for AP7361C-25SP-13 by Diodes Incorporated
Overview of AP7361C-25SP-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-125SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 12 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-025SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 2 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. | |
10127721-225SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tray with PE Bag. |
Price & Stock for AP7361C-25SP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7361C-25SP-13DICT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.1904 / $0.5800 | Buy Now |
DISTI #
AP7361C-25SP-13
|
Avnet Americas | LDO Regulator Pos 2.5V 1A 8-Pin SOIC EP T/R - Tape and Reel (Alt: AP7361C-25SP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 250015000 Factory Stock |
|
$0.1177 | Buy Now |
DISTI #
621-AP7361C-25SP-13
|
Mouser Electronics | LDO Voltage Regulators 1A LDO Reg w/Enable 2.5V 6.5Vin 1190mW RoHS: Compliant | 2516 |
|
$0.2180 / $0.5800 | Buy Now |
Part Details for AP7361C-25SP-13
AP7361C-25SP-13 CAD Models
AP7361C-25SP-13 Part Data Attributes
|
AP7361C-25SP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP7361C-25SP-13
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO8, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.525 V | |
Output Voltage1-Min | 2.475 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.63 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for AP7361C-25SP-13
This table gives cross-reference parts and alternative options found for AP7361C-25SP-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP7361C-25SP-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP7361C-25Y5-13 | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO5, SOT-89, 5 PIN | Diodes Incorporated | AP7361C-25SP-13 vs AP7361C-25Y5-13 |
TPS73725DCQ | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | Texas Instruments | AP7361C-25SP-13 vs TPS73725DCQ |
TPS73725DCQRG4 | 1-A, ultra-low-dropout voltage regulator with reverse current protection & enable 6-SOT-223 -40 to 125 | Texas Instruments | AP7361C-25SP-13 vs TPS73725DCQRG4 |
AP7361C-25D-13 | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PSSO2, TO-252, 3/2 PIN | Diodes Incorporated | AP7361C-25SP-13 vs AP7361C-25D-13 |
AP7361C-25E-13 | Fixed Positive LDO Regulator, 2.5V, 0.25V Dropout, PDSO3, SOT-223, 3 PIN | Diodes Incorporated | AP7361C-25SP-13 vs AP7361C-25E-13 |
TPS73725DCQG4 | Single Output LDO, 1A, Adj. (1.2 to 5.0V), Reverse Current Protection 6-SOT-223 -40 to 125 | Texas Instruments | AP7361C-25SP-13 vs TPS73725DCQG4 |
TPS73725DCQR | 1A ultra-low-dropout voltage regulator with reverse current protection and enable 6-SOT-223 -40 to 125 | Texas Instruments | AP7361C-25SP-13 vs TPS73725DCQR |