-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6112
|
Newark | Ldo, Adj, 1.2V-5.5V, 0.25A, Sot-23-5, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:250Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73201DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 222 |
|
$2.1900 / $4.8900 | Buy Now |
DISTI #
296-15807-1-ND
|
DigiKey | IC REG LIN POS ADJ 250MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1538 In Stock |
|
$0.8600 / $1.9500 | Buy Now |
DISTI #
595-TPS73201DBVT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 250mA RoHS: Compliant | 2722 |
|
$0.8490 / $1.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 372 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 1.2 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5 | 297 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | 1.2 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.15V DROPOUT, PDSO5 (Also Known As: TPS73201DBVTG4) | 297 |
|
$0.6000 / $2.0000 | Buy Now |
|
Ameya Holding Limited | TPS73201DBVT , LDO 电压调节器, 可调整的输出, 0.25A, 1.2 → 5.5 V输出 ±0.5%, 5针 SOT-23封装 | 244543 |
|
RFQ | |
|
ComSIT USA | Adjustable Positive LDO Regulator, 1.2V Min, 5.5V Max, 0.15V Dropout, BICMOS, PDSO5 RoHS: Compliant | Europe - 3000 |
|
RFQ | |
|
Chip1Cloud | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.25A SOT23-5 | 2558 |
|
RFQ | |
|
Win Source Electronics | LDO Regulator Pos 1.2V to 5.5V 0.25A 5-Pin SOT-23 T/R / IC REG LDO ADJ 0.25A SOT23-5 | 68044 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73201DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73201DBVT
Texas Instruments
250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS73201DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73201DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73201QDBVRQ1 | Automotive 250-mA, high-accuracy, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 | Texas Instruments | TPS73201DBVT vs TPS73201QDBVRQ1 |
TPS73201DBVTG4 | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS73201DBVT vs TPS73201DBVTG4 |
TPS73201DBVR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS73201DBVT vs TPS73201DBVR |