-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8219
|
Newark | Ldo, Adj, 1.2V-5.5V, 0.25A, Vson-8, Output Type:Adjustable, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:250Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS73201DRBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.1600 | Buy Now |
DISTI #
296-TPS73201DRBTCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 250MA 8SON Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6293 In Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
595-TPS73201DRBT
|
Mouser Electronics | LDO Voltage Regulators Cap-Free NMOS 250mA RoHS: Compliant | 10595 |
|
$0.8850 / $2.0300 | Buy Now |
|
Ameya Holding Limited | SON 8/I°/Single Output LDO, 250mA, Adj.(1.2 to 5.5V), Low Noise, Fast Trans | 5250 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO ADJ 0.25A 8SON | 18000 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 0.25A 8SON | 24550 |
|
$3.3920 / $5.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73201DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73201DRBT
Texas Instruments
250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.15 V | |
Dropout Voltage1-Nom | 0.04 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS73201DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73201DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73201DRBRG4 | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201DRBT vs TPS73201DRBRG4 |
TPS73201DRBR | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201DRBT vs TPS73201DRBR |
TPS73201DRBTG4 | 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 8-SON -40 to 125 | Texas Instruments | TPS73201DRBT vs TPS73201DRBTG4 |