-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS72715YFFR-ND
|
DigiKey | IC REG LINEAR 1.5V 250MA 4DSBGA Min Qty: 1004 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.3000 | Buy Now |
DISTI #
TPS72715YFFR-ND
|
DigiKey | IC REG LINEAR 1.5V 250MA 4DSBGA Min Qty: 1004 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2613 / $0.3031 | Buy Now |
DISTI #
595-TPS72715YFFR
|
Mouser Electronics | LDO Voltage Regulators 200mA Ultralow IQ Fast Tran Res RF LDO RoHS: Compliant | 0 |
|
$0.2610 / $0.3030 | Order Now |
|
Rochester Electronics | TPS727 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.2566 / $0.3019 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.5V 0.25A 4DSBGA | 8950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72715YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72715YFFR
Texas Instruments
250-mA, ultra-low-IQ, low-dropout voltage regulator with enable 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, GREEN, WLCSP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 1.105 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.105 mm |
This table gives cross-reference parts and alternative options found for TPS72715YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72715YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP172ACBZ-1.5-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | TPS72715YFFR vs ADP172ACBZ-1.5-R7 |
AP7313-15SAG-7 | Fixed Positive LDO Regulator, 1.5V, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TPS72715YFFR vs AP7313-15SAG-7 |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO, WLCSP-BP, /Reel | Renesas Electronics Corporation | TPS72715YFFR vs ISL9021AIIBZ-T |
FAN2564UC18X | 300mA Low-VIN LDO for Digital Applications, WL-CSP 4L, 3000-TAPE REEL | onsemi | TPS72715YFFR vs FAN2564UC18X |
ADP120-ACBZ15R7 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.09V DROPOUT, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | Analog Devices Inc | TPS72715YFFR vs ADP120-ACBZ15R7 |
ADP172ACBZ-1.8-R7 | 300 mA, Low Quiescent Current, fixed-output, CMOS Linear Regulator in a WLCSP footprint | Analog Devices Inc | TPS72715YFFR vs ADP172ACBZ-1.8-R7 |
ADP160ACBZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | TPS72715YFFR vs ADP160ACBZ-1.5-R7 |
LP3984ITPX-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PBGA4, 0.500 MM HEIGHT, MICRO, BUMP, SMD-4, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | TPS72715YFFR vs LP3984ITPX-1.8 |
ADP120-ACBZ18R7 | 1.8V FIXED POSITIVE LDO REGULATOR, 0.12V DROPOUT, PBGA4, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-4 | Analog Devices Inc | TPS72715YFFR vs ADP120-ACBZ18R7 |
ISL9021AIIBZ-T | 250mA Single LDO with Low IQ, Low Noise and High PSRR LDO; uTDFN6, WLCSP4; Temp Range: -40° to 85°C | Intersil Corporation | TPS72715YFFR vs ISL9021AIIBZ-T |