Power Circuits
TPS70702PWPR
Texas Instruments
Description: 250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125

Overview of TPS70702PWPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS70702PWPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TPS70702PWPR-ND
DigiKey IC REG LINEAR POS ADJ 20HTSSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.7732
$1.7732 Buy Now
DISTI # 595-TPS70702PWPR
Mouser Electronics LDO Voltage Regulators Dual-Output LDO RoHS: Compliant 0
  • 2,000 $1.7600
  • 4,000 $1.7300
$1.7300 / $1.7600 Order Now

CAD Models for TPS70702PWPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS70702PWPR by Texas Instruments

TPS70702PWPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
MANUAL RESET INPUT; POWER ON RESET GENERATOR
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6 V
Input Voltage-Min
2.7 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Channels
2
Number of Functions
1
Number of Outputs
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
5.5 V
Output Voltage-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.000065 Vrms
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
0.23 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.135V
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS70702PWPR
    Texas Instruments
    250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125
    VS

Alternate Parts for TPS70702PWPR

This table gives cross-reference parts and alternative options found for TPS70702PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70702PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS70702PWPG4 250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS70702PWPR vs TPS70702PWPG4
Part Number Description Manufacturer Compare
TPS70702PWPG4 250-mA, dual-channel low-dropout voltage regulator with power good & enable 20-HTSSOP -40 to 125 Texas Instruments TPS70702PWPR vs TPS70702PWPG4

Related Parts for TPS70702PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS70702PWPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS70702PWPR by Texas Instruments

  • Please alert me when TPS70702PWPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS70702PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS70702PWPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS70702PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS70702PWPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS70702PWPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: