-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65233-1RTER | Texas Instruments | LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85 | |
TPS65233RTER | Texas Instruments | LNB Voltage Regulator with I<sup>2</sup>C Interface Power Management IC (PMIC) 16-WQFN -40 to 85 | |
TPS65233-1RTET | Texas Instruments | LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65233-1RTER-ND
|
DigiKey | IC REG CONV SATELLIT 1OUT 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53347 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-42983-1-ND
|
DigiKey | IC REG CONV SATELLIT 1OUT 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0224 / $1.0613 | Buy Now |
DISTI #
595-TPS65233-1RTER
|
Mouser Electronics | Power Management Specialized - PMIC LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$0.9840 / $1.0200 | Order Now |
|
Rochester Electronics | TPS65233-1 - LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) RoHS: Compliant Status: Active Min Qty: 1 | 53347 |
|
$0.9297 / $1.0900 | Buy Now |
DISTI #
C1S746203946650
|
Chip1Stop | Power Management IC 4.5V to 20V 16-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes | 2781 |
|
$1.4000 / $2.2300 | Buy Now |
|
Win Source Electronics | IC REG CONV SATELLIT 1OUT 16WQFN / LNB Voltage Regulator | 76110 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65233-1RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65233-1RTER
Texas Instruments
LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 18.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 528 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.15V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS65233-1RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65233-1RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5022CGQV | Power Supply Support Circuit, | Monolithic Power Systems | TPS65233-1RTER vs MP5022CGQV |
MP5022CGQV-Z | Power Supply Support Circuit, | Monolithic Power Systems | TPS65233-1RTER vs MP5022CGQV-Z |