Part Details for MP5022CGQV by Monolithic Power Systems
Overview of MP5022CGQV by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5022CGQV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | 12V, 3m Rds(on) Hot-Swap Protection Device with Current Monitorin and Controlled Ron Mode Min Qty: 1 | 0 |
|
$3.1900 / $3.9800 | Buy Now |
Part Details for MP5022CGQV
MP5022CGQV CAD Models
MP5022CGQV Part Data Attributes
|
MP5022CGQV
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5022CGQV
Monolithic Power Systems
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N22 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC22,.12X.2(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.24V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MP5022CGQV
This table gives cross-reference parts and alternative options found for MP5022CGQV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5022CGQV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTPS25846QWRHBTQ1 | USB BC1.2 5-V 3.5-A output, 36-V input synchronous step-down converter with client mode support 32-VQFN -40 to 125 | Texas Instruments | MP5022CGQV vs PTPS25846QWRHBTQ1 |
MP5022CGQV-Z | Power Supply Support Circuit, | Monolithic Power Systems | MP5022CGQV vs MP5022CGQV-Z |
TPS65233-1RTET | LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85 | Texas Instruments | MP5022CGQV vs TPS65233-1RTET |
TPS65233-1RTER | LNB Voltage Regulator with 1MHz,I2C Interface Power Management IC (PMIC) 16-WQFN -40 to 85 | Texas Instruments | MP5022CGQV vs TPS65233-1RTER |