Part Details for TPS65155RKPR by Texas Instruments
Overview of TPS65155RKPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS65155RKPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TPS65155RKPR
|
Mouser Electronics | LCD Drivers LCD Bias Solution RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
V72:2272_07420833
|
Arrow Electronics | LCD Driver 5V 40-Pin VQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1623 Container: Cut Strips | Americas - 2950 |
|
$0.9718 / $1.0709 | Buy Now |
|
Rochester Electronics | TPS65155 LCD Bias Solution with Level Shifters for GOA Panels RoHS: Compliant Status: Active Min Qty: 1 | 793 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
C1S746203395829
|
Chip1Stop | LCD DRVR 5V 40-Pin VQFN T/R RoHS: Compliant pbFree: Yes | 2950 |
|
$0.9718 / $1.4100 | Buy Now |
Part Details for TPS65155RKPR
TPS65155RKPR CAD Models
TPS65155RKPR Part Data Attributes
|
TPS65155RKPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65155RKPR
Texas Instruments
LCD Bias Solution with Level Shifters for GOA Panels 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for TPS65155RKPR
This table gives cross-reference parts and alternative options found for TPS65155RKPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65155RKPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM5400CRWZ | Quad-Channel Isolator with Integrated DC-to-DC Converter (4/0 channel directionality) | Analog Devices Inc | TPS65155RKPR vs ADUM5400CRWZ |