Power Circuits
TPS62222DDCR
Texas Instruments
Description: 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85

Overview of TPS62222DDCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS62222DDCR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS62222DDCR-ND
DigiKey IC REG BUCK 1.8V 400MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 410527
In Stock
  • 477 $0.6300
$0.6300 Buy Now
DISTI # 296-TPS62222DDCRCT-ND
DigiKey IC REG BUCK 1.8V 400MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4300
  • 3,000 $0.6268
  • 6,000 $0.6100
  • 9,000 $0.6016
  • 15,000 $0.5923
$0.5923 / $1.4300 Buy Now
DISTI # 595-TPS62222DDCR
Mouser Electronics Switching Voltage Regulators 1.8V Out 400mA Step-Down Converter RoHS: Compliant 0
  • 3,000 $0.6160
  • 6,000 $0.5850
  • 9,000 $0.5630
$0.5630 / $0.6160 Order Now
DISTI # J56:1989_00580293
Arrow Electronics Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 0.4A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2228 Europe - 3000
  • 3,000 $0.5502
  • 6,000 $0.5325
  • 9,000 $0.5196
  • 15,000 $0.5181
$0.5181 / $0.5502 Buy Now
Bristol Electronics   2521
RFQ
Quest Components   2016
  • 1 $2.1620
  • 926 $0.7567
  • 1,983 $0.6486
$0.6486 / $2.1620 Buy Now
Rochester Electronics TPS62222 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 RoHS: Compliant Status: Active Min Qty: 1 52192
  • 1 $0.6358
  • 25 $0.6231
  • 100 $0.5977
  • 500 $0.5722
  • 1,000 $0.5404
$0.5404 / $0.6358 Buy Now
LCSC Step-down type Fixed 1.8V 400mA 2.5V6V SOT-23-THIN-5 DC-DC Converters ROHS 51
  • 1 $1.6805
  • 10 $1.4355
  • 30 $1.2831
  • 100 $1.1261
  • 500 $1.0554
  • 1,000 $1.0240
$1.0240 / $1.6805 Buy Now

CAD Models for TPS62222DDCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62222DDCR by Texas Instruments

TPS62222DDCR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, TSOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PFM MODE IS ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.4 A
Output Voltage-Max
1.8 V
Output Voltage-Min
1.8 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1850 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS62222DDCR
    Texas Instruments
    1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
    VS

Alternate Parts for TPS62222DDCR

This table gives cross-reference parts and alternative options found for TPS62222DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62222DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62222DDC 0.88A SWITCHING REGULATOR, 1850kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN Texas Instruments TPS62222DDCR vs TPS62222DDC
TPS62222DDCTG4 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62222DDCR vs TPS62222DDCTG4
TPS62222DDCT 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62222DDCR vs TPS62222DDCT
Part Number Description Manufacturer Compare
TPS62222DDCT 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62222DDCR vs TPS62222DDCT
TPS62222DDCTG4 1.8-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 Texas Instruments TPS62222DDCR vs TPS62222DDCTG4
TPS62222DDC 0.88A SWITCHING REGULATOR, 1850kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN Texas Instruments TPS62222DDCR vs TPS62222DDC

Related Parts for TPS62222DDCR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62222DDCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62222DDCR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62222DDCR would you like to use for your alert(s)?
  • Please alert me when TPS62222DDCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62222DDCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62222DDCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62222DDCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62222DDCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62222DDCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: