Part Details for TPS62000YEGR by Texas Instruments
Overview of TPS62000YEGR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for TPS62000YEGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 1.6A, 1000kHz Switching Freq-Max, MOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for TPS62000YEGR
TPS62000YEGR CAD Models
TPS62000YEGR Part Data Attributes
|
TPS62000YEGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62000YEGR
Texas Instruments
1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B12 | |
Length | 2.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.75 mm |
Alternate Parts for TPS62000YEGR
This table gives cross-reference parts and alternative options found for TPS62000YEGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62000YEGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62000YEG | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | TPS62000YEGR vs TPS62000YEG |
TPS62000YZGR | Adjustable, 600-mA, 95% Efficient Step-Down Converter 12-DSBGA -40 to 85 | Texas Instruments | TPS62000YEGR vs TPS62000YZGR |
TPS62000YEGT | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | TPS62000YEGR vs TPS62000YEGT |
TPS62000YZG | 1.6A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | TPS62000YEGR vs TPS62000YZG |