-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A multiple LED Camera flash driver with I<sup>2</sup>C compatible interface 20-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61310YFFR-ND
|
DigiKey | IC LED DRV RGLTR PWM 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
708569 In Stock |
|
$0.6600 | Buy Now |
DISTI #
296-27243-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 20DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5921 / $1.5300 | Buy Now |
DISTI #
595-TPS61310YFFR
|
Mouser Electronics | LED Lighting Drivers 1.5A Mult LED Camera Flash Driver RoHS: Compliant | 0 |
|
$0.5920 / $0.6470 | Order Now |
|
Rochester Electronics | TPS61310 1.5A Multiple LED Camera Flash Driver with I2C Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 708569 |
|
$0.5677 / $0.6679 | Buy Now |
|
Ameya Holding Limited | IC LED FLASH DVR WHITE 20DSBGA | 3000 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER RGLTR DIM 20DSBGA | 43600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61310YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61310YFFR
Texas Instruments
1.5A multiple LED Camera flash driver with I<sup>2</sup>C compatible interface 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.17 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.928 mm | |
fmax-Min | 1.7 MHz |
This table gives cross-reference parts and alternative options found for TPS61310YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61310YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61310YFFT | 1.5A multiple LED Camera flash driver with I2C compatible interface 20-DSBGA -40 to 85 | Texas Instruments | TPS61310YFFR vs TPS61310YFFT |