Drivers And Interfaces
TPS61161DRVRG4
Texas Instruments
Description: White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85

Overview of TPS61161DRVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS61161DRVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS61161DRVRG4
Mouser Electronics LED Lighting Drivers White LED Drvr RoHS: Compliant 0
  • 3,000 $0.5740
  • 6,000 $0.5450
  • 9,000 $0.5240
$0.5240 / $0.5740 Order Now
Win Source Electronics IC LED DRVR RGLTR DIM 700MA 6SON 79000
  • 110 $0.4660
  • 265 $0.3830
  • 405 $0.3710
  • 560 $0.3590
  • 725 $0.3470
  • 965 $0.3110
$0.3110 / $0.4660 Buy Now

CAD Models for TPS61161DRVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61161DRVRG4 by Texas Instruments

TPS61161DRVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC6,.08,25
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Multiplexed Display Capability
NO
Number of Channels
1
Number of Functions
1
Number of Segments
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
1.8 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
fmax-Min
0.6 MHz
Want to compare parts?
  1. TPS61161DRVRG4
    Texas Instruments
    White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85
    VS

Alternate Parts for TPS61161DRVRG4

This table gives cross-reference parts and alternative options found for TPS61161DRVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61161DRVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61161DRVT White LED driver with Digital and PWM brightness control in 2mm x 2mm WSON Package 6-WSON -40 to 85 Texas Instruments TPS61161DRVRG4 vs TPS61161DRVT
TPS61161QDRVRQ1 Automotive White LED driver with Digital and PWM brightness control in 2mm x 2mm QFN Package 6-WSON -40 to 125 Texas Instruments TPS61161DRVRG4 vs TPS61161QDRVRQ1
Part Number Description Manufacturer Compare
LM3530TMX-40/NOPB High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA Texas Instruments TPS61161DRVRG4 vs LM3530TMX-40/NOPB
LM3530UMX-40/NOPB High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85 Texas Instruments TPS61161DRVRG4 vs LM3530UMX-40/NOPB
LM3530UME-40 LED DISPLAY DRIVER Texas Instruments TPS61161DRVRG4 vs LM3530UME-40
TPS61161QDRVRQ1 Automotive White LED driver with Digital and PWM brightness control in 2mm x 2mm QFN Package 6-WSON -40 to 125 Texas Instruments TPS61161DRVRG4 vs TPS61161QDRVRQ1
LM3530UME-40B/NOPB High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA Texas Instruments TPS61161DRVRG4 vs LM3530UME-40B/NOPB
LM3530UME-25A LED DISPLAY DRIVER Texas Instruments TPS61161DRVRG4 vs LM3530UME-25A
LM3530UMX-40B/NOPB High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA Texas Instruments TPS61161DRVRG4 vs LM3530UMX-40B/NOPB
LM3530UMX-40B LED DISPLAY DRIVER Texas Instruments TPS61161DRVRG4 vs LM3530UMX-40B
LM3530UME-25A/NOPB High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85 Texas Instruments TPS61161DRVRG4 vs LM3530UME-25A/NOPB
LM3530UMX-40 LED DISPLAY DRIVER Texas Instruments TPS61161DRVRG4 vs LM3530UMX-40

Related Parts for TPS61161DRVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61161DRVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61161DRVRG4 by Texas Instruments

  • Please alert me when TPS61161DRVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS61161DRVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61161DRVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS61161DRVRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61161DRVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61161DRVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: